W750-115 Mini Grinder 115mm 750W 240V

Metabo Brand: Metabo

The Metabo W750-115 Mini Grinder is robust, universal and economical, suitable for any application. It has a powerful motor with overload capacity, for additional safety. Restart protection prevents unintentional start-up after a power cut. Also fitted with auto-stop carbon brushes for increased motor protection. Fitted with a twist-proof protective cover.

Supplied with: 1 x Guard, 1 x Inner Support Flange, 1 x Nut With Two Holes, 1 x Side Handle and 1 x Flat-Pin Spanner.

Specifcation

Input Power: 750 Watt.
No Load Speed: 11,000/min.
Disc Diamter: 115mm, M14.
Cable Length: 2.5m.
Weight: 1.8kg.

Metabo W750-115 115mm Mini Grinder 750 Watt 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Battery Included Number of Batteries Type Power Disc Diameter
Metabo 603604380 W750-115 Mini Grinder 115mm 750W 240V
Metabo 603604380 W750-115 Mini Grinder 115mm 750W 240V
Standard range
Order code: 96-6053
MPN: 603604380

Despatched within 2 working days - 20 in stock
1+ £43.55
Price per unit Ex VAT
240V N/A Corded Angle Grinder 750W 115mm
Metabo 603604980 W750-115 Mini Grinder 115mm 750W 110V
Metabo 603604980 W750-115 Mini Grinder 115mm 750W 110V
Standard range
Order code: 96-6054
MPN: 603604980

Despatched within 2 working days - 5 in stock
1+ £47.73
Price per unit Ex VAT
110V No 0 Corded Angle Grinder 750W 115mm

Trustpilot