Metabo 602398850 SSW 18 LT 300 BL Cordless Impact Driver 300 Nm 18V

MPN
602398850
Brand
Metabo
EAN-13
4061792217263
Order Code
05-2187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £125.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo cordless impact driver is a robust power tool with 300 Nm torque and operates at 18 V. It offers powerful performance ideal for driving and loosening screws in construction and assembly tasks. This versatile tool is designed for use without a battery, suitable for professional and DIY applications.
Voltage 18V
Type Cordless impact driver
Blow count 3,900 /min
Idle speed (details) Max. Idle speed: 3,050 /min
Max. screw Ø M16
Max. Torque 300Nm
Misc Attribute SSW 18 LT 300 SHEETS
Tool Holder 1/2" (12.5 mm) male square
Torque levels 3
Weight 1.18kg

Reviews

Be the first to submit a review

Trustpilot