Metabo 602398840 SSW 18 LT Compact 18V 300Nm Cordless Impact driver

MPN
602398840
Brand
Metabo
EAN-13
4061792217256
Order Code
05-2186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £166.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metabo SSW 18 LT 300 BL cordless impact driver offers 300 Nm of torque and operates at 18 V. It is a powerful tool designed for tough fastening and assembly jobs without the need for a cord. Suitable for both construction and mechanical applications, this driver excels in situations requiring high performance and mobility.
Voltage 18V
Type Cordless impact driver
Blow count 3,900 /min
Idle speed (details) Max. Idle speed: 3,050 /min
Max. screw Ø M16
Max. Torque 300Nm
Misc Attribute SSW 18 LT 300 SHEETS
Tool Holder 1/2" (12.5 mm) male square
Torque levels 3
Weight 1.18kg

Reviews

Be the first to submit a review

Trustpilot