Metabo 602362850 GB 18V Cordless Tap w/o Battery Brushless Motor

MPN
602362850
Brand
Metabo
EAN-13
4061792188198
Order Code
05-2180
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/07/2026

The Metabo GB 18 LTX BL Q I is a cordless power tool designed for tapping applications, operating at 18 V without a battery included. This model is known for its efficiency and precision in demanding tasks, making it ideal for professional construction or mechanical work. With its brushless motor, the tool ensures longer operational life and optimal performance in a variety of settings.
Voltage 18V
Type Cordless tap
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. drill diameter 68mm
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable

Reviews

Be the first to submit a review

Trustpilot