Metabo 602334840 BS 18 LT BL Q Cordless Drill 18V Li-ion brushless motor

MPN
602334840
Brand
Metabo
EAN-13
4007430297778
Order Code
05-2162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £175.53 £153.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Metabo BS 18 LT BL Q is an 18 V cordless drill featuring a long-lasting Li-ion battery and brushless motor. Designed for efficiency and power, it is ideal for both professional and DIY applications. This versatile power tool provides reliable performance for drilling and driving tasks.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) (1st/2nd Gear) 0 - 600/0 - 2100 U/min
Max. drill diameter (Wood/Steel) 38/13mm
Max. Torque (Soft/hard) 34/60Nm
Misc Attribute BS 18 LT BL Q
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 23+1
Transmission type 2-speed
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot