Metabo 602316840 SB 18 LT BL Brushless Combi Drill 18V Bare Unit

MPN
602316840
Brand
Metabo
EAN-13
4007430297808
Order Code
96-6009
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo SB 18 LT BL Brushless Combi Drill has a compact design, ideal for universal and demanding applications. Its unique Metabo brushless motor provides quick work progress and the highest efficiency when drilling and screwdriving. Fitted with a high-performance impact mechanism for optimum drilling performance.

It also has an integrated working light to illuminate the contact area, a handy belt hook and bit case which can be fixed either on the right or left side, Ultra-M technology for the highest performance, gentle charging and 3-years of warranty on the battery pack.

Specification:

Chuck: 1.5-13mm
No Load Speed: 0-600/0-2,100/min.
Impact Rate: 31,950/bpm
Max. Torque: 34/60Nm
Capacity: Masonry/Steel: 13mm, Wood: 38mm


Type Drill

Reviews

Be the first to submit a review

Trustpilot