Metabo 602266840 SSE 18 LTX Compact Sabre Saw 18V Bare Unit

MPN
602266840
Brand
Metabo
EAN-13
4007430311696
Order Code
96-6029
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo SSE 18 LTX Sabre Saw has a compact, lightweight design that enables comfortable one-hand operation. Especially suited for working in difficult to reach places. Variospeed (V) Electronics allow for working with customised stroke rates for the materials used.

Utilises the Metabo Quick feature, for changing saw blades without tools. The saw blade can be rotated 180°, ideal for working comfortably overhead. Adjustable depth guide, without tools, for ideal utilisation of the saw blade and diverse applications such as plunge cuts. There is also an integrated LED work light for optimum illumination of the cutting line.

Bare Unit - No Battery or Charger supplied.

Specification:

Strokes at No Load: 0-3,100/min.
Stroke Length: 13mm
Weight: 1.7kg (including battery pack)


Type Sabre

Reviews

Be the first to submit a review

Trustpilot