Metabo 602247840 Cordless Angle Grinder 125mm 18V 1pc

MPN
602247840
Brand
Metabo
EAN-13
4061792206991
Order Code
05-2152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £156.00 £132.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo cordless angle grinder W 18 L 9-125 operates on 18 V and is ideal for cutting and grinding tasks. It features a 125 mm disc size, making it suitable for use in various applications like metalworking and construction. This power tool's cordless design offers mobility and convenience for professional and DIY projects.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 8500 /min
Mandrel thread M14
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot