Metabo 602217500 BS 18 Cordless Drill 18V Li-ion + Spare Battery

MPN
602217500
Brand
Metabo
EAN-13
4007430274977
Order Code
12-4727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £214.06 £181.96
10+ £177.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/11/2026

The Metabo BS 18 Quick 602217500 is a cordless drill featuring an 18 V 2 Ah Li-ion battery and a spare battery, designed for efficient power tool performance. It includes a case for easy transportation and storage, suitable for both professional and home use. This versatile drill is ideal for drilling and screwdriving tasks in various materials.
Voltage 18V
Type Cordless drill
Chuck Size 1 - 10mm
Capacity 2Ah
Idle speed (details) (1st/2nd gear) 0 - 450 / 0 - 1600 /min
Max. drill diameter (Wood/Steel) 20/10mm
Max. screw Ø 8mm
Max. Torque (Soft/hard) 24/48Nm
Misc Attribute BS 18 Quick
Number of Batteries 2
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 20+1
Transmission type 2-speed
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot