Metabo 602205840 SSW 18 LTX 400 BL Brushless Impact Wrench 18V Bare Unit

MPN
602205840
Brand
Metabo
EAN-13
4007430287236
Order Code
96-6031
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £201.05 £182.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Metabo SSW 18 LTX 400 BL Brushless Impact Wrench is a high torque machine with low kickback torque. The unique Metabo brushless motor provides quick work progress and the highest efficiency for any application. Overload protection protects the motor from overheating.

Its robust die-cast aluminium gear housing provides optimum heat dissipation and durability. With 12-speed/torque levels for a wide range of applications. There is also an integrated work light for illumination of the work area and a handy belt hook can be fixed either on the right or left side.

Ultra-M technology: highest performance, gentle charging and 3-years of warranty on the battery pack.

Bare Unit - No Battery or Charger supplied.

Specification:

Bit Holder: 1/2in Male Square
No Load Speed: 0-2,150/min.
Impact Rate: 4,250/bpm
Max. Torque: 400Nm, 12 Settings
Max. Loosening Torque: 620Nm
Max. Bolt Diameter: M20


Type Wrench

Reviews

Be the first to submit a review

Trustpilot