Metabo 602102840 BS 18 LT Cordless Drill 18V Li-ion powerful 4-Pol motor

MPN
602102840
Brand
Metabo
EAN-13
4007430286925
Order Code
05-2137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £182.00 £160.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo BS 18 LT 602102840 Cordless drill is a powerful 18 V Li-ion power tool designed for efficient drilling and screwdriving. It features a compact, ergonomic design, making it ideal for a range of applications from DIY projects to professional construction tasks. This cordless screwdriver offers versatility and convenience with its long-lasting battery life and robust performance.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Max. drill diameter (Steel/Wood) 13/38mm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot