Metabo 602089840 SM 18 LTX BL multifunction Sander case only 18V

MPN
602089840
Brand
Metabo
EAN-13
4061792252509
Order Code
05-2135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £301.60 £256.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Metabo 602089840 Multifunction sander, a brushless multi purpose sander, boasts an 18 V power supply with dimensions of 100 x 150 mm, ideal for versatile sanding tasks. Manufactured by Metabo, it comes included with a case but is sold without a battery or charger. This tool is suitable for professional and DIY applications, providing efficient surface smoothing and finishing on a variety of materials.
Type Multifunction sander
Voltage 18V
Abrasive surface area 100 x 150 mm
Idle oscillation rate 4000 - 10000 U/min
Orbit diameter 2
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot