Metabo 601743830 OFV 18 LTX BL 12 Router Cordless Brushless 18V Green

MPN
601743830
Brand
Metabo
EAN-13
4061792257337
Order Code
16-9299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £315.46 £313.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo 601743830, also referred to as 3400414 - Metabo 601743830, is a cordless brushless router designed for high precision in woodworking tasks. Operating on an 18V system, this router delivers exceptional control and convenience, minus the limitations of power cords. The brushless motor technology enhances durability and performance, providing engineers and craftsmen with a reliable tool for precision routing, edge profiling, and hinge mortising. Its compact design and ergonomic features make it particularly suitable for fieldwork and applications requiring intricate detail, ensuring optimal functionality in both workshop and on-site environments.
Type Router
Idle speed 11000 - 25000U/min
Lifting Height 50mm
Operating Voltage 18V
Product Type Router
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot