Metabo 601742850 FMV 18 LTX BL Cordless palm router compact design

MPN
601742850
Brand
Metabo
EAN-13
4061792249080
Order Code
16-9298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £221.75 £191.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Metabo 601742850, also known as 3400407, is in the realm of precision machining equipment, designed as a cordless palm router with a compact form factor. This product boasts brushless motor technology, enhancing its efficiency and lifespan, while the cordless feature ensures flexibility and ease of use in various settings. Engineers may find this tool particularly useful for detailed work in carpentry, cabinetry, and model making, where precision and control are paramount. The robust design and ergonomic grip make it suitable for prolonged use in professional environments, while its efficient dust extraction compatibility helps maintain operational cleanliness and equipment longevity.
Type Cordless palm router
Idle speed 4800 - 29000U/min
Lifting Height 40mm
Operating Voltage 18V
Product Type Cordless palm router
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot