Metabo 601715840 KH 18 LTX Cordless Hammer Drill 18V SDS-Plus

MPN
601715840
Brand
Metabo
EAN-13
4061792218611
Order Code
05-2097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £346.62 £294.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Metabo hammer drill is a powerful cordless tool with an 18 V battery and is designed for efficient drilling and hammering tasks. It features an SDS-Plus chuck for quick tool changes and enhanced performance in concrete and masonry work. Ideal for construction and renovation projects, this drill offers versatility and convenience for both professionals and DIY enthusiasts.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 4470 /min
Idle speed (details) 0 - 1000 /min
Impact (max.) 3J
Max. drill diameter (Steel/Softwood) 13/30mm
Tool Holder SDS-Plus
Weight 3.4kg

Reviews

Be the first to submit a review

Trustpilot