Metabo 601714900 KH 18 LTX SDS-Plus Cordless Hammer Drill combo 18V

MPN
601714900
Brand
Metabo
EAN-13
4061792218567
Order Code
05-2094
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £424.52 £373.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo KH 18 LTX BL 24 Q is an 18 V cordless hammer drill combo known for its high performance and durability. As a power tool, it features a brushless motor and is suitable for demanding drilling and chiselling tasks in concrete, stone, and masonry. Ideal for construction sites and home renovations, it offers flexibility and efficiency without the need for a power cord.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 4750 /min
Idle speed (details) 0 - 1280 /min
Impact (max.) 2.2J
Max. drill diameter (Steel/Softwood) 13/30mm
Tool Holder SDS-Plus
Weight 4.1kg

Reviews

Be the first to submit a review

Trustpilot