Metabo 601713840 KH 18 LTX BL 24 Cordless Hammer Drill combo 18 V

MPN
601713840
Brand
Metabo
EAN-13
4061792218505
Order Code
05-2090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £216.75 £216.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Metabo cordless hammer drill combo provides powerful and efficient drilling with its 18 V battery. Ideal for heavy-duty applications, it features a brushless motor for extended durability and performance. This versatile power tool is perfect for construction and renovation projects.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 4750 /min
Idle speed (details) 0 - 1280 /min
Impact (max.) 2.2J
Max. drill diameter (Steel/Softwood) 13/30mm
Tool Holder SDS-Plus
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot