Metabo 601712840 SDS-Plus Cordless Hammer Drill 18V Combo

MPN
601712840
Brand
Metabo
EAN-13
4061792218239
Order Code
05-2086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £165.04 £164.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metabo's KH 18 LTX 24 is a powerful cordless hammer drill combo operating at 18 V. It features an SDS-Plus system, making it ideal for drilling into concrete and masonry. This versatile power tool is suitable for professional construction and renovation tasks.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 5200 /min
Idle speed (details) 0 - 1400 /min
Impact (max.) 2.1J
Max. drill diameter (Steel/Softwood) 13/30mm
Tool Holder SDS-Plus
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot