Metabo 601581000 BP 200 Air Gun 6.3 mm 8 Bar Compact and Efficient

MPN
601581000
Brand
Metabo
EAN-13
4007430246257
Order Code
12-4723
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.88 £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Metabo BP 200 air gun is a durable pneumatic tool operating at 8 bar pressure, suitable for various industrial applications. Featuring a 1/4" (6.3 mm) nozzle, it is designed for efficient air cleaning and blowing tasks. This tool is ideal for use in workshops and manufacturing environments where precise and powerful air delivery is required.
Type Air gun
Air Consumption 350l/min
Max. operating pressure 8bar
Tool Holder 1/4" (6.3 mm)
Weight 140g

Reviews

Be the first to submit a review

Trustpilot