Metabo 601575000 FSP 600 Pneumatic Spray Gun Stainless Steel Nozzle 8 Bar

MPN
601575000
Brand
Metabo
EAN-13
4007430246103
Order Code
12-4720
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo FSP 600 is a pneumatic spray gun with a 3/8" (10 mm) male square fitting and an 8 bar pressure rating. This tool is designed for precise paint and coating applications, ensuring an even finish on various surfaces. Ideal for professional painting tasks, the Metabo FSP 600 offers reliability and efficient spraying performance.
Type Pneumatic spray gun
Air Consumption 260l/min
Max. operating pressure 8bar
Tool Holder 3/8" (10 mm) male square
Weight 700g

Reviews

Be the first to submit a review

Trustpilot