Metabo 601521850 LTX Cordless Air Compressor 8 bar 18V 5L

MPN
601521850
Brand
Metabo
EAN-13
4061792152816
Order Code
05-2065
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Metabo cordless air compressor, model number 601521850, features a 5-litre tank and a maximum pressure capacity of 8 bar. This compact and portable compressor is ideal for inflating tyres, powering pneumatic tools, and other general inflation tasks. It is well-suited for mobile applications due to its cordless operation.
Type Cordless compressor
Capacity 5L
Voltage 18V
Boiler volume 5l
Flow Rate 70l/min
Height 315mm
Length 380mm
Number of cylinders 1
Operating Voltage 18V
Operation pressure 8bar
Rotational speed (max.) 2760 U/min
Vaccum power 120l/min
Weight 9.9kg
Width 340mm

Reviews

Be the first to submit a review

Trustpilot