Metabo 601502850 STA 18 LTX 150 BL Cordless Jigsaw 18V no Battery/charger

MPN
601502850
Brand
Metabo
EAN-13
4061792234017
Order Code
05-2057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £254.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo STA 18 LTX 150 BL cordless jigsaw is a versatile tool featuring an 18 V battery compatibility. This jigsaw, model 601502850, is sold without a battery or charger, making it ideal for those who already own Metabo tools. It is suitable for precise cutting applications in wood, metal, and plastics, commonly used in construction and DIY projects.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 150mm
Technology LiHD
Weight 1.9kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot