Metabo 601165850 Stirrer 140 mm cordless design brushless motor

MPN
601165850
Brand
Metabo
EAN-13
4061792258747
Order Code
16-9294
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metabo 601165850 offers robust performance with its 140 mm cordless stirrer, engineered for durability and efficiency. Equipped with a brushless motor, it ensures optimal power delivery while maintaining a compact, lightweight form factor that enhances portability and ease of use in various environments. This product, also referred to as 3400413 - Metabo 601165850, is designed for demanding mixing applications in construction and industrial settings, where it can be utilised to homogenise building materials such as mortar, plaster, and adhesives, ensuring consistent texture and composition. Its cordless design provides additional flexibility, allowing operators to manoeuvre freely without the constraints of power cords, making it ideal for on-site tasks where mobility is critical. With its durable construction, this stirrer is suited for rigorous use, establishing itself as a reliable tool for engineers and professionals in the field.
Type Stirrer
Operating Voltage 18V
Stirrer attachment diameter 140mm
Stirring capacity (max.) 50kg
Tool Holder M14
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot