Metabo 601163850 RW 18 LTX 120 Cordless Stirrer 18V Bare Unit

MPN
601163850
Brand
Metabo
EAN-13
4007430321626
Order Code
96-6007
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo RW 18 LTX 120 Cordless Stirrer for powerful mixing on the construction site. With electronic soft start for splash-free working and Vario-Constamatic (VC) Electronics: for working with materials requiring customised speeds, which remain almost constant under load. It also features overload protection that protects the motor from overheating.

The ergonomic handles are set in a favourable position, meaning that minor effort is required to guide the stirrer. It also has a robust, metal gripping frame that helps to protect against damage. The battery pack (not supplied) is protected by its location on the top and helps to ensure perfect balance when stirring.

Bare Unit - No Battery or Charger supplied.

Supplied with: 1 x Stirrer Paddle RS-R2 (Ø120mm).

Specification:

No load Speed: 0-750/min.
Tool Fixture: M14
Max. Mixing Paddle Diameter: 120mm
Max. Recommended Mixing Amount: 40 litres
Weight: 4.2kg (including battery pack)


Type Mixer
Voltage 18V
Power Output Battery Dependent

Reviews

Be the first to submit a review

Trustpilot