Metabo 601055840 STB 18 LT 130 BL Cordless Jigsaw incl. case 18V

MPN
601055840
Brand
Metabo
EAN-13
4061792258983
Order Code
05-2045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £183.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo STB 18 LT 130 BL Cordless jigsaw is a brushless, 18 V tool ideal for precise cutting tasks and is provided with an included case. This model is sold without a battery or charger and includes zero power packs. It is suitable for woodworking, metalwork, and other tasks requiring detailed and intricate cutting.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 130mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot