Metabo 601054850 ST 18 LT Cordless Jigsaw 18V without Battery

MPN
601054850
Brand
Metabo
EAN-13
4061792258976
Order Code
05-2044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £148.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo cordless jigsaw, model 601054850, operates at 18 V and is designed for versatile woodworking and cutting tasks without the hassle of cords. This jigsaw is lightweight and ideal for precise curved and straight cuts in wood, plastic, and metal. It is sold without a battery, making it suitable for those who already own compatible Metabo power packs.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 130mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot