Metabo 601054840 ST 18 LT 130 BL Cordless Jigsaw 18V no Battery

MPN
601054840
Brand
Metabo
EAN-13
4061792258969
Order Code
05-2043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £193.11 £167.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo 601054840 is a cordless jigsaw designed for precision cutting tasks. Featuring an 18 V motor, it combines power with portability, though it is supplied without a battery. Ideal for woodworking and DIY projects, the jigsaw offers flexibility and ease of use in various environments.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 130mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot