Metabo 601048850 STB 18 L 90 Cordless Jigsaw 18V brushless compact

MPN
601048850
Brand
Metabo
EAN-13
4061792256187
Order Code
05-2040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £119.46 £119.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Metabo STB 18 L 90 is a cordless jigsaw featuring a brushless motor, designed without a battery or charger and powered by 18 V. This jigsaw is typically used for precise cutting in various materials, making it ideal for woodworking, carpentry, and DIY projects. The product is particularly useful for those needing portable and efficient cutting tools in professional or home settings.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 25mm
Cutting depth (max.) (wood) 90mm
Technology LiHD
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot