Metabo 601045850 PowerMaxx BS 12 BL Q Drill 12V brushless no Battery/charger

MPN
601045850
Brand
Metabo
EAN-13
4061792237438
Order Code
05-2032
Country of Origin
China
View Full Product Range (20)

Discontinued


The Metabo PowerMaxx BS 12 BL Q is a brushless cordless drill designed for efficient performance in tight spaces. Ideal for professional and home use, this power tool operates on a 12 V system without the need for a battery or charger. It's perfect for drilling and screwdriving applications where compact size and precision are crucial.
Voltage 12V
Type Cordless drill
Chuck Size 1,5 - 10mm
Idle speed (details) (1st/2nd gear) 0 - 450 / 0 - 1600 /min
Max. drill diameter (Softwood/steel) 35/10mm
Max. Torque (soft/hard) 20/45Nm
Misc Attribute BS 12 Q SHEETS
Tool Holder Keyless drill chuck
Transmission type 2-speed
Weight 0.8kg

Trustpilot