Metabo 600984000 PowerMaxx BS Drill set 12V 2.0Ah Li-ion spare Battery

MPN
600984000
Brand
Metabo
EAN-13
4061792188242
Order Code
05-2019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £105.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 13/11/2026

The Metabo PowerMaxx BS Basic 600984000 is a 12 V cordless drill equipped with a 2.0 Ah Li-ion battery, including a spare battery and a charger. Its compact and lightweight design makes it ideal for screwdriving and drilling tasks in tight spaces. This versatile power tool is suitable for both professional and DIY applications around the home or workshop.
Voltage 12V
Type Cordless drill
Capacity 2.0Ah
Idle speed (details) 0 - 360 / 0 - 1,400 /min
Max. drill diameter 18mm
Max. Torque 34Nm
Number of Batteries 2
Power supply (LOV) rechargeable
Technology Li-ion
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot