Metabo 600979000 HWAI 4500 Inox Water Pump, 230V, 4500l/h, Auto Operation

MPN
600979000
Brand
Metabo
EAN-13
4007430240507
Order Code
12-4716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £370.20 £314.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

The Metabo HWAI 4500 Inox domestic water pump efficiently supplies residential water at a rate of 4500 litres per hour. This pump is designed for integration into home water systems and is powered by a 230 V supply. It is ideal for consistent and automatic water distribution from water mains or other sources.
Type Domestic water pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 48m
Max. discharge pressure 4.8bar
Max. feed rate 4500 l/h
Operating Voltage 230V
Power consumption (P1) 1300W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot