Metabo 600978000 Domestic Water Pump 230V 3500l/h Energy-Saving

MPN
600978000
Brand
Metabo
EAN-13
4007430240514
Order Code
12-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £228.02 £193.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

The Metabo HWA 3500 Inox is a domestic water pump designed for residential water supply, capable of pumping up to 3500 litres per hour. It operates on 230 volts and is ideal for integrating with water mains for automated household water systems. This pump station efficiently supports tasks like garden irrigation and water transfer.
Type Domestic water pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 45m
Max. discharge pressure 4.5bar
Max. feed rate 3500 l/h
Operating Voltage 230V
Power consumption (P1) 1100W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot