Metabo 600974000 Water Pump 4500 l/h Inox, Integrated Filter & Valve

MPN
600974000
Brand
Metabo
EAN-13
4007430239488
Order Code
12-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £285.11 £242.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Metabo 600974000 Domestic water pump HWWI 4500/25 Inox operates at 230 V and has a capacity of 4500 litres per hour, making it ideal for residential water supply applications. This robust pump station features stainless steel construction for durability and is designed for efficient integration with water mains. Typical uses include boosting home water pressure and supplying water for domestic applications.
Type Domestic water pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 48m
Max. discharge pressure 4.8bar
Max. feed rate 4500 l/h
Operating Voltage 230V
Power consumption (P1) 1300W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot