Metabo 600971000 HWW 4000/25 G Domestic Pump 4000l/h Clean Water Use

MPN
600971000
Brand
Metabo
EAN-13
4007430239518
Order Code
12-4712
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £284.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/07/2026

The Metabo HWW 4000/25 G is a domestic water pump delivering 4000 litres per hour at 230 volts. This pump station is ideal for enhancing residential water supply, ensuring efficient water delivery from mains. It is particularly suited for applications requiring consistent water pressure and flow.
Type Domestic water pump
Boiler volume 24l
Connection 30.3 mm (1") IT
Max. delivery head 46m
Max. discharge pressure 4.6bar
Max. feed rate 4000 l/h
Operating Voltage 230V
Power consumption (P1) 1100W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m
Weight 17.2kg

Reviews

Be the first to submit a review

Trustpilot