Metabo 600966000 Garden Pump 6000 l/h, 55m, Stainless Steel Housing

MPN
600966000
Brand
Metabo
EAN-13
4007430240538
Order Code
12-4708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £269.46 £229.04
10+ £223.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

The Metabo P 6000 INOX garden pump is designed for efficient water transfer, delivering 6000 litres per hour up to a height of 55 metres. Made by Metabo, it features robust construction suitable for use in irrigation and general garden watering tasks. Ideal for both domestic and professional applications, this pump ensures reliable and powerful performance.
Type Garden pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 55m
Max. discharge pressure 5.5bar
Max. feed rate 6000 l/h
Operating Voltage 230V
Power consumption (P1) 1300W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot