Metabo 600890000 Drill Stand 890 65mm depth 500mm height safe adjust

Order Code:

05-2017

Brand: Metabo MPN: 600890000 EAN-13: 4007430143396
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Metabo power drill stand, model 600890000, has a maximum operating height of 500 mm and measures 213 x 220 x 500 mm. It provides stable support for precise drilling tasks, ideal for both professional workshops and DIY projects. Designed for durability and accuracy, this drill stand is a reliable addition to any tool collection.
Type Drill stand
Collar Ø 43mm
Height 500mm
Length 213mm
Operating height (max.) 500mm
Stand area 213 x 220 mm
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot