Metabo 600826840 GVB Cordless Grinder Slim Design Variable Speed Adjustment

MPN
600826840
Brand
Metabo
EAN-13
4061792247192
Order Code
05-2012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £330.00 £302.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo GVB 18 LTX BL 11-28 is a high-performance cordless straight grinder, designed for precise grinding tasks. Its brushless motor and robust build make it ideal for heavy-duty applications in metalworking and engineering. This Metabo model is perfect for tasks requiring flexibility and mobility without the constraints of a power cord.
Type Cordless straight grinder
Idle speed 8000 - 28000 U/min
Operating Voltage 18V
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot