Metabo 600797850 HK 18 LTX 20 versatile Cordless glue gun 18V 11mm w/o Battery

MPN
600797850
Brand
Metabo
EAN-13
4061792244887
Order Code
05-2010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.74
10+ £56.98
50+ £56.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Metabo 600797850 Cordless glue gun is an 18 V tool that operates without a battery or charger, accommodating 11 mm glue sticks. It is ideal for versatile application tasks due to its portability and ease of use. Typical uses include crafting, repairs, and construction work where quick bonding is essential.
Type Cordless glue gun
Glue Stick Size 11mm
Corded / Cordless No
Dim (L x W) 210 mm x 80 mm
Length 210mm
Max. preheat time 1s
Melting Temperature 200°C
Voltage 18V
Weight 0.4kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot