Metabo 600796840 KHA 36-18 LTX 32 Cordless hammer drill combo 18 V SDS+

MPN
600796840
Brand
Metabo
EAN-13
4007430318053
Order Code
16-9293
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £433.40 £368.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Metabo 600796840, also identified as 2001121, is a cordless hammer drill combo, specifically designed for high-performance tasks requiring an 18 V power capacity and utilising the SDS+ system. This tool is engineered to deliver efficient drilling in concrete, stone, and masonry, leveraging its robust power and ergonomic design for optimal balance during extended use. The Metabo KHA 36-18 LTX 32 model integrates advanced overload protection and restart settings, ensuring safety in demanding environments. It is suitable for various engineering applications, including construction, renovation, and specialised civil engineering projects where precise and powerful drilling into tough substrates is essential. The durable construction and cordless flexibility make it an ideal choice for on-site operations requiring mobility and consistent power output.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 4500/min
Impact (max.) 3.1J
Operating Voltage 18V
Product Type Cordless hammer drill combo
Tool Holder SDS-Plus
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot