Metabo 600444000 Sander 310W 150mm Handy, Ergonomic, Multi-Hole Plate

MPN
600444000
Brand
Metabo
EAN-13
4007430271174
Order Code
12-4703
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £194.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo SXE 3150 sander features a powerful 310 W motor and a 150 mm sanding pad. This tool is ideal for precision sanding and finishing tasks in woodworking and carpentry projects. Its ergonomic design ensures comfortable handling and efficient dust extraction for extended use.
Type Router
Power 310W
Abrasive surface area Ø 150mm
Cable Length 4.00m
Idle oscillation rate 4000 - 12000 /min
Orbit diameter 3mm
Output Rating 140 W
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot