Metabo 600368000 ULA 14.4-18 LED Portable Lamp 14.4-18V Bare Unit

MPN
600368000
Brand
Metabo
EAN-13
4007430242730
Order Code
98-2895
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo ULA 14.4-18 LED Portable Lamp provides bright, uniform illumination of the working area. Compact and handy for versatile use. The lamp head can be tilted and locked in 12 positions. It has a robust, die-cast aluminium housing, making it ideal for use on construction sites. Fitted with a swivelling hook for suspending the lamp.

Bare Unit, No Battery or Charger supplied.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Specifications:

Max. Luminous Flux: 280 lumens.
Weight: 0.4kg (without battery).


Reviews

Be the first to submit a review

Trustpilot