Metabo 600354390 W9-115 Mini Grinder 115mm 900W 110V

MPN
600354390
Brand
Metabo
EAN-13
4007430244598
Order Code
96-6058
Country of Origin
Germany
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Metabo W9-115 Mini Grinder is an industrial quality angle grinder with a powerful Marathon motor and a slim, ergonomic handle design. It has rotating gear housing and features auto-stop carbon brushes for a longer service life. In addition, it features a Metabo S-automatic safety clutch and vibration dampening side handle for user comfort.

Specification

Input Power: 900W.
No Load Speed: 10,500/min.
Disc Diameter: 115mm.
Spindle: M14.
Weight: 2.1kg.

Voltage: 110 Volt.


Voltage 110V
Type Corded Angle Grinder
Battery Included No
Power 900W
Disc Diameter 115mm
Number of Batteries 0

Reviews

Be the first to submit a review

Trustpilot