W9-115 Mini Grinder 115mm 900W 240V

Metabo Brand: Metabo

The Metabo W9-115 Mini Grinder is an industrial quality angle grinder with a powerful Marathon motor and a slim, ergonomic handle design. It has rotating gear housing and features auto-stop carbon brushes for a longer service life. In addition, it features a Metabo S-automatic safety clutch and vibration dampening side handle for user comfort.

Specification

Input Power: 900W.
No Load Speed: 10,500/min.
Disc Diameter: 115mm.
Spindle: M14.
Weight: 2.1kg.

Metabo W9-115 115mm Mini Grinder 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter Number of Batteries
Metabo 600354380 W9-115 Mini Grinder 115mm 900W 240V
Metabo 600354380 W9-115 Mini Grinder 115mm 900W 240V
Standard range
Order code: 96-6057
MPN: 600354380

Despatched within 4 working days - 15 in stock
1+ £81.59
Price per unit Ex VAT
240V Corded Angle Grinder No 900W 115mm 0
Metabo 600354390 W9-115 Mini Grinder 115mm 900W 110V
Metabo 600354390 W9-115 Mini Grinder 115mm 900W 110V
Standard range
Order code: 96-6058
MPN: 600354390

Despatched within 4 working days - 20 in stock
1+ £93.60
Price per unit Ex VAT
110V Corded Angle Grinder No 900W 115mm 0

Trustpilot