Metabo 600146840 SXA 18 LTX 125 BL Brushless Orbital Sander + metaBOX 18V Bare

MPN
600146840
Brand
Metabo
EAN-13
4061792195172
Order Code
98-2894
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo SXA 18 LTX 125 BL Orbital Sander has a brushless motor for high efficiency and a soft start feature that minimises surface damage when placing the machine on the work surface. It has infinitely variable speed control for working with different materials. The 2.0mm orbit diameter allows for the highest surface quality with good material removal.

With an ergonomic design and low weight for low-fatigue working. The grip area features a non-slip, soft-grip surface. It offers low-vibration working thanks to a smooth-running operation.

This sander uses a multi-hole sanding pad for effective extraction and longer service life of the sanding medium. Supplied with an easy to empty textile dust bag for working without extraction facilities. It can also be connected to an all-purpose vacuum cleaner with the coupling bush 630798000 (not included).

Supplied as a Bare Unit - No Battery or Charger.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Supplied with:

1 x Hook & Loop Multi-Hole Sanding Pad.
1 x Hook & Loop P120 Wood & Metal Sanding Sheet.
1 x Protector Ø125mm.
1 x Compact Textile Dust Bag.
1 x Hexagonal Wrench.
1 x metaBOX 215.

Specifications:

Oscillating Speed: 4,000-10,000/min.
Oscillating Diameter: 2mm.
Backing Pad Ø: 125mm.
Weight: 1.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot