Metabo 600129390 SXE-450 Variable Speed Orbital Sander 150mm 350W 110V

MPN
600129390
Brand
Metabo
EAN-13
4007430168986
Order Code
96-6041
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £181.39 £178.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The NEW SXE 450 TurboTec boasts many new features over its predecessor. It has more power, but at the same time is more compact and 500 grams lighter. It also comes with an Intec dust filter unit to help aid dust containment, plus a new TurboBoost switch for maximum stock removal. The new TurboBoost switch also boosts performance. Improved ergonomics and styling for greater working comfort. Improved gearing and bearing system reduces vibration by 25% for greater working comfort and safety.

The orbit diameter range has increased from 3 - 6mm to 2.8 - 6.2mm giving a finer finish (2.8mm) and higher stock removal (6.2mm) capability allowing the machine to work harder so you dont have to. Improved dust retention system through use of the Metabo Intec filter cartridge.

Specification:

Input Power: 350W
Oscillating Speed: 0-13,100/min.
Oscillating Diameter: 2.8 or 6.2mm
Base Plate: 150mm
Weight: 2.2kg

1 x Metabo SXE-450 Variable Speed Orbital Sander 150mm 350W 110V

Supplied with: 1 x Hook & Loop Sanding Pad, 1 x Hexagonal Wrench, 1 x Removable Side Handle and 1 x Textile Dust Bag.


Type Sander

Reviews

Be the first to submit a review

Trustpilot