Metabo 600079500 PowerMaxx Cordless Drill 10.8V 2Ah Li-ion Compact Design

MPN
600079500
Brand
Metabo
EAN-13
4007430243270
Order Code
12-4700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo Power Maxx BS 600079500 cordless drill features a 10.8 V, 2 Ah Li-ion battery, ensuring efficient performance. This power tool is ideal for household tasks and light professional applications, providing portability and ease of use. Known for its reliability, Metabo offers this cordless screwdriver as a versatile solution for drilling and screw-driving jobs.
Voltage 10.8V
Type Cordless drill
Chuck Size 1 - 10mm
Capacity 2Ah
Idle speed (details) (1st/2nd Gear) 0 - 360/0 - 1400 U/min
Max. drill diameter (Wood/Steel) 18/10mm
Max. screw Ø 7mm
Max. Torque (Soft/hard) 17/34Nm
Misc Attribute PowerMaxx BS
Number of Batteries 1
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 20+1
Transmission type 2-speed
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot