Metabo 250750100 TDP 7501 S Submersible Pump 7500 l/h 34m Garden Use

MPN
250750100
Brand
Metabo
EAN-13
4003665502281
Order Code
12-4695
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £314.26 £267.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo TDP 7501 S is a submersible pump capable of handling 7500 litres per hour and reaching a height of 34 metres. This durable pump is ideal for applications such as draining cellars, cisterns, and flooded areas. Its reliable construction ensures effective performance in various water movement tasks.
Type Submersible pump
Diameter 150mm
Dimensions (Ø x H) 150 mm x 408 mm
Float switch Yes
Height 408mm
Immersion depth 7m
Max. cable length 10m
Max. delivery head 34m
Max. discharge pressure 3.4bar
Max. feed rate 7500 l/h
Max. size of solids 0mm
Power consumption (P1) 1000W
Pressure connection 30.3 mm (1") IT
Weight 9.1kg

Reviews

Be the first to submit a review

Trustpilot