Metabo 0909057183 Band Saw Blade 1712x12x0.36 BAS 260/261 Compatible

MPN
0909057183
Brand
Metabo
EAN-13
4003665380957
Order Code
12-4693
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.69 £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Metabo band saw blade 0909057183 measures 1712 x 12 x 0.36 and is suitable for BAS 260 Swift and BAS 261 Precision models. This high-quality saw blade features an A6 hook for efficient cutting performance. Typically used for precision woodcutting tasks, it ensures clean and accurate results.
Type Band saw blade
Dim (L x W x H) 1712 x 12 x 0.36 mm
Height 0.36mm
Length 1712mm
Tooth form A6 hook
Width 12mm

Reviews

Be the first to submit a review

Trustpilot