Metabo 0103153038 TKHS 315 M Site Saw 2500W 240V

MPN
0103153038
Brand
Metabo
EAN-13
4003665403380
Order Code
96-6045
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £410.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 03/11/2026

The Metabo TKHS 315 M Site Saw is a precise, powerful table saw in professional configuration that quickly adapts to every application. It is fitted with a quiet induction motor that has a maintenance-free, robust design with a motor brake and overload protection. It also has restart protection that prevents unintentional start-up after power supply interruption, for complete ease of mind.

There is a sturdy parallel guide/ripping fence with quick fastening combined with a mitre fence that has a linear stop, so it can also be used a sliding table. The saw blade height is freely adjustable and the saw blade inclination can be adjusted from the front. It has a sturdy, powder-coated sheet steel design with a galvanised table-top and foldable table length extension. The frame and motor are supplied pre-mounted.

Ideal for sawing squared timber, boards, panels and wood-like materials in the workshop and at construction sites.

Supplied with: 1 x 300mm 24 Tooth Carbide Saw Blade, 1 x Mitre Fence, 1 x 600 x 800mm Table Extension, 1 x Chip & Dust Extraction Unit, 1 x Push Stick, 1 x Wheel & Handle Set and 1 x Parallel Guide/Rip Fence.

Specification

Input Power: 2,500W
No Load Speed: 3,000/min.
Table Size: 800 x 600mm, Bevel Capacity: 0-45°
Cutting Height: 0-85mm
Cutting Width: Parallel Guide/Rip Fence: 340mm, Mitre Fence: 250mm
Weight: 75kg

The Metabo TKHS 315 M Site Saw 240 Volt Version.


Type Saw
Power 2500W

Reviews

Be the first to submit a review

Trustpilot