Merten 432419 M-Creative Cover Shutter Switch Polar White Glossy

Image Representative of Range

Merten 432419 M-Creative Cover Shutter Switch Polar White Glossy

MPN
432419
Brand
Merten
EAN-13
4042811034207
Order Code
12-4682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Merten cover shutter switch system by Merten is part of the versatile Switch product range, featuring a Polar white glossy finish. It is compatible with 1-M, M-Smart, M-Plan, and M-Creativ frameworks, making it ideal for both residential and commercial environments. This product provides a stylish yet functional solution for controlling shutters in modern interiors.
Type Switch product range
Colour Polar white glossy
Material PVC
Misc Attribute Rocker Blinds switches and push button
Switch type component Cover
Switch type function Shutter switch

Reviews

Be the first to submit a review

Trustpilot